Add To Favorites
Product Overview
Digi-Key Part Number 587-3804-1-ND
Quantity Available 1.800
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK325BJ475KNHT

Description CAP CER 4.7UF 35V X5R 1210
Expanded Description 4.7µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3804-2-ND GMK325BJ475KNHT Taiyo Yuden Tape & Reel (TR) ? 0
0,10038 2.000
587-3804-6-ND GMK325BJ475KNHT Taiyo Yuden Digi-Reel® ? 1.800 - Immediate
Digi-Reel® 1
587-3803-1-ND UMK325BJ475KNHT Taiyo Yuden Cut Tape (CT) ? 2.681 - Immediate
0,60000 1
587-3803-6-ND UMK325BJ475KNHT Taiyo Yuden Digi-Reel® ? 2.681 - Immediate
Digi-Reel® 1
587-3803-2-ND UMK325BJ475KNHT Taiyo Yuden Tape & Reel (TR) ? 2.000 - Immediate
0,17891 2.000
Additional Resources
Standard Package ? 1
Other Names 587-3804-1

05:07:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31200 3,12
25 0,25600 6,40
50 0,21860 10,93
100 0,18740 18,74
250 0,15616 39,04
500 0,14052 70,26
1.000 0,11866 118,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback