Add To Favorites
Product Overview
Digi-Key Part Number 587-3720-2-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK325B7225KNHT

Description CAP CER 2.2UF 35V X7R 1210
Expanded Description 2.2µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3720-6-ND GMK325B7225KNHT Taiyo Yuden Digi-Reel® ? 3.667 - Immediate
Digi-Reel® 1
587-3720-1-ND GMK325B7225KNHT Taiyo Yuden Cut Tape (CT) ? 3.667 - Immediate
0,44000 1
Additional Resources
Standard Package ? 2.000
Other Names 587-3720-2
CE GMK325 B7225KNHT

19:05:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.000 0,12061 241,22
4.000 0,11391 455,63
10.000 0,10721 1.072,08
14.000 0,10386 1.454,01
50.000 0,09381 4.690,36
100.000 0,08711 8.710,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback