Add To Favorites
Product Overview
Digi-Key Part Number 587-3720-1-ND
Quantity Available 3.667
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK325B7225KNHT

Description CAP CER 2.2UF 35V X7R 1210
Expanded Description 2.2µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3720-2-ND GMK325B7225KNHT Taiyo Yuden Tape & Reel (TR) ? 2.000 - Immediate
0,12061 2.000
587-3720-6-ND GMK325B7225KNHT Taiyo Yuden Digi-Reel® ? 3.667 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-3720-1

14:51:56 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31600 3,16
25 0,26960 6,74
50 0,23880 11,94
100 0,20810 20,81
250 0,17724 44,31
500 0,15412 77,06
1.000 0,13100 131,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback