Add To Favorites
Product Overview
Digi-Key Part Number 587-1122-1-ND
Quantity Available 3.910
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK212SD223KG-T

Description CAP CER 0.022UF 35V 0805
Expanded Description 0.022µF ±10% 35V Ceramic Capacitor 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1122-1

13:35:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27400 2,74
25 0,22480 5,62
50 0,19200 9,60
100 0,16460 16,46
250 0,13716 34,29
500 0,12344 61,72
1.000 0,10423 104,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1122-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08826
  • Digi-Reel® ? : 587-1122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback