Add To Favorites
Product Overview
Digi-Key Part Number 587-3358-1-ND
Quantity Available 3.997
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK107BJ105KAHT

Description CAP CER 1UF 35V X5R 0603
Expanded Description 1µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3501-1-ND UMK107ABJ105KAHT Taiyo Yuden Cut Tape (CT) ? 20.458 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 587-3358-1

19:35:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11200 1,12
25 0,08200 2,05
50 0,06380 3,19
100 0,05290 5,29
250 0,04376 10,94
500 0,03708 18,54
1.000 0,03070 30,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3358-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02273
  • Digi-Reel® ? : 587-3358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback