Add To Favorites
Product Overview
Digi-Key Part Number 587-2661-1-ND
Quantity Available 8.216
Can ship immediately
Manufacturer

Manufacturer Part Number

FI212P089213-T

Description FILTER DIPLEXER 892/1940MHZ SMD
Expanded Description RF Diplexor 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 2012 (5030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Multilayer Ceramic Devices
Featured Product Multilayer Diplexers and Dual Low Pass Filters
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz
Low Band Attenuation (min / max dB) 13.00dB / -
High Band Attenuation (min / max dB) 19.00dB / -
Return Loss (Low Band / High Band) 9.5dB / 9.5dB
Mounting Type Surface Mount
Package / Case 2012 (5030 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2661-1

21:18:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,61200 6,12
25 0,59200 14,80
50 0,48340 24,17
100 0,43410 43,41
250 0,39460 98,65
500 0,37486 187,43
1.000 0,33540 335,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2661-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,28698
  • Digi-Reel® ? : 587-2661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback