Add To Favorites
Product Overview
Digi-Key Part Number 587-3858-1-ND
Quantity Available 3.900
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMJ4516HM560NTV

Description FERRITE BEAD 56 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FBMJ4516HM560NTV Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 56 Ohm @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 7 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3858-1

07:10:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,19400 1,94
25 0,16080 4,02
50 0,13860 6,93
100 0,12470 12,47
250 0,10532 26,33
500 0,09424 47,12
1.000 0,08037 80,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3858-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07307
  • Digi-Reel® ? : 587-3858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback