Add To Favorites
Product Overview
Digi-Key Part Number 587-3856-1-ND
Quantity Available 10.236
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMJ3216HS800-TV

Description FERRITE BEAD 80 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMJ3216HS800-TV Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 80 Ohm @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 10 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3856-1

14:05:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,16300 1,63
25 0,13560 3,39
50 0,11680 5,84
100 0,10520 10,52
250 0,08876 22,19
500 0,07944 39,72
1.000 0,06776 67,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3856-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06160
  • Digi-Reel® ? : 587-3856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback