Add To Favorites
Product Overview
Digi-Key Part Number 587-3851-1-ND
Quantity Available 6.443
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMJ2125HS420-TV

Description FERRITE BEAD 42 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMJ2125HS420-TV Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 42 Ohm @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 8 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3851-1

02:45:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,14500 1,45
25 0,12040 3,01
50 0,10380 5,19
100 0,09350 9,35
250 0,07892 19,73
500 0,07062 35,31
1.000 0,06023 60,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3851-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05287
  • Digi-Reel® ? : 587-3851-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.443 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback