FBMH2012HM800-TV | ||
---|---|---|
DigiKey Part Number | 587-3831-2-ND - Tape & Reel (TR) 587-3831-1-ND - Cut Tape (CT) 587-3831-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FBMH2012HM800-TV | |
Description | FERRITE BEAD 80 OHM 0805 1LN | |
Customer Reference | ||
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | FBMH2012HM800-TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,14300 € | 1,43 € |
25 | 0,11840 € | 2,96 € |
50 | 0,10240 € | 5,12 € |
100 | 0,09220 € | 9,22 € |
250 | 0,07780 € | 19,45 € |
500 | 0,06960 € | 34,80 € |
1.000 | 0,05937 € | 59,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05732 € | 229,28 € |
8.000 | 0,05261 € | 420,88 € |
12.000 | 0,05118 € | 614,16 € |