Add To Favorites
Product Overview
Digi-Key Part Number 587-3819-1-ND
Quantity Available 8.315
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMH1608HM101-TV

Description FERRITE BEAD 100 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMH1608HM101-TV Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 100 Ohm @ 100MHz
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 35 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3819-1

15:48:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13300 1,33
25 0,10360 2,59
50 0,08600 4,30
100 0,07400 7,40
250 0,05920 14,80
500 0,05328 26,64
1.000 0,04440 44,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3819-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03901
  • Digi-Reel® ? : 587-3819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.315 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback