Add To Favorites
Product Overview
Digi-Key Part Number 587-3813-1-ND
Quantity Available 7.166
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMH1608HL221-TV

Description FERRITE BEAD 220 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMH1608HL221-TV Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 900mA
DC Resistance (DCR) (Max) 170 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3813-1

09:41:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,13300 1,33
25 0,10360 2,59
50 0,08600 4,30
100 0,07400 7,40
250 0,05920 14,80
500 0,05328 26,64
1.000 0,04440 44,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3813-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03901
  • Digi-Reel® ? : 587-3813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback