Add To Favorites
Product Overview
Digi-Key Part Number 587-3210-1-ND
Quantity Available 6.646
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F6KA-2G1400-D4DW-Z

Description FILTER SAW 2.14GHZ W-CDMA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series F6
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 2.14GHz
Bandwidth 60MHz
Insertion Loss 1.9dB
Ratings -
Applications Cellular, WCDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3210-1

16:52:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,47800 4,78
25 0,46240 11,56
50 0,37740 18,87
100 0,33890 33,89
250 0,30808 77,02
500 0,29268 146,34
1.000 0,26187 261,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3210-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,22406
  • Digi-Reel® ? : 587-3210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback