Add To Favorites
Product Overview
Digi-Key Part Number 587-2836-1-ND
Quantity Available 5.112
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F5KB-881M50-B4ED-Z

Description FILTER SAW 881MHZ CDMA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series F5
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 881.5MHz
Bandwidth 25MHz
Insertion Loss 1.5dB
Ratings -
Applications Cellular, CDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2836-1

05:25:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,49100 4,91
25 0,47520 11,88
50 0,38800 19,40
100 0,34840 34,84
250 0,31672 79,18
500 0,30090 150,45
1.000 0,26922 269,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2836-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23035
  • Digi-Reel® ? : 587-2836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback