Add To Favorites
Product Overview
Digi-Key Part Number 587-2850-1-ND
Quantity Available 5.385
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F5KA-710M00-D4VQ-Z

Description FILTER SAW 710MHZ LTEXVII SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series F5
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 710MHz
Bandwidth 12MHz
Insertion Loss 1.2dB
Ratings -
Applications Cellular, WCDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2850-1

03:11:52 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,46400 4,64
25 0,44200 11,05
50 0,42760 21,38
100 0,41340 41,34
250 0,39196 97,99
500 0,32782 163,91
1.000 0,25441 254,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2850-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,22027
  • Digi-Reel® ? : 587-2850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback