• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-2862-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FAR-D5NE-881M50-P1A6QZ

Description DUPLEXER SAW 881.5MHZCDMA W-CDMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series D5
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type Band Pass
Frequency - Center 881.5MHz
Bandwidth 25MHz
Insertion Loss 1.7dB
Ratings -
Applications Cellular, CDMA
Mounting Type Surface Mount
Package / Case 9-SMD (No Lead)
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2862-1

01:06:51 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2862-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,53989
Send Feedback