Add To Favorites
Product Overview
Digi-Key Part Number 587-3337-1-ND
Quantity Available 6.670
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK325BJ106MNHT

Description CAP CER 10UF 16V X5R 1210
Expanded Description 10µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3337-1

05:06:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27400 2,74
25 0,22480 5,62
50 0,19180 9,59
100 0,16440 16,44
250 0,13696 34,24
500 0,12330 61,65
1.000 0,10411 104,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3337-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08806
  • Digi-Reel® ? : 587-3337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback