Add To Favorites
Product Overview
Digi-Key Part Number 587-3332-1-ND
Quantity Available 4.971
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK316BJ225KLHT

Description CAP CER 2.2UF 16V X5R 1206
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3490-1-ND TMK316BJ225KLHT Taiyo Yuden Cut Tape (CT) ? 640 - Immediate
0,26000 1
587-3372-1-ND GMK316BJ225KLHT Taiyo Yuden Cut Tape (CT) ? 3.231 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 587-3332-1

22:19:00 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,18100 1,81
25 0,14440 3,61
50 0,12040 6,02
100 0,10240 10,24
250 0,08132 20,33
500 0,07228 36,14
1.000 0,06325 63,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3332-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05378
  • Digi-Reel® ? : 587-3332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback