Add To Favorites
Product Overview
Digi-Key Part Number 587-1945-1-ND
Quantity Available 5.029
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

EMK316B7105KF-T

Description CAP CER 1UF 16V X7R 1206
Expanded Description 1µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLCC Capacitors Catalog
PCN Part Number X5R, X7R Dielectrics 23/Jan/2008
Catalog Page 1914 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1945-1

23:27:42 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15400 1,54
25 0,11280 2,82
50 0,09240 4,62
100 0,07800 7,80
250 0,06360 15,90
500 0,05336 26,68
1.000 0,04719 47,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1945-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,03925
  • Digi-Reel® ? : 587-1945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.029 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback