Add To Favorites
Product Overview
Digi-Key Part Number 587-3311-1-ND
Quantity Available 6.215
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK107BJ474KAHT

Description CAP CER 0.47UF 16V X5R 0603
Expanded Description 0.47µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3353-1-ND GMK107ABJ474KAHT Taiyo Yuden Cut Tape (CT) ? 6.590 - Immediate
0,22000 1
587-3506-1-ND UMK107BJ474KAHT Taiyo Yuden Cut Tape (CT) ? 15.130 - Immediate
0,16000 1
Additional Resources
Standard Package ? 1
Other Names 587-3311-1

18:39:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10700 1,07
25 0,07840 1,96
50 0,06100 3,05
100 0,05050 5,05
250 0,04180 10,45
500 0,03542 17,71
1.000 0,02932 29,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3311-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02229
  • Digi-Reel® ? : 587-3311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback