Add To Favorites
Product Overview
Digi-Key Part Number 587-3811-1-ND
Quantity Available 27.944
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK105ABJ474KVHF

Description CAP CER 0.47UF 16V X5R 0402
Expanded Description 0.47µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3810-6-ND TMK105ABJ474KVHF Taiyo Yuden Digi-Reel® ? 38.211 - Immediate
Digi-Reel® 1
587-3811-2-ND EMK105ABJ474KVHF Taiyo Yuden Tape & Reel (TR) ? 20.000 - Immediate
0,02062 10.000
587-3810-2-ND TMK105ABJ474KVHF Taiyo Yuden Tape & Reel (TR) ? 30.000 - Immediate
0,02882 10.000
587-3810-1-ND TMK105ABJ474KVHF Taiyo Yuden Cut Tape (CT) ? 38.211 - Immediate
0,19000 1
587-3811-6-ND EMK105ABJ474KVHF Taiyo Yuden Digi-Reel® ? 27.944 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-3811-1

18:30:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,11000 1,10
25 0,08000 2,00
50 0,06240 3,12
100 0,05150 5,15
250 0,04268 10,67
500 0,03616 18,08
1.000 0,02993 29,93
5.000 0,02549 127,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback