Add To Favorites
Product Overview
Digi-Key Part Number 587-3002-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

D6NF1G960P1BR-Z

Description DUPLEXER SAW 1.96GHZ W-CDMA II
Expanded Description RF Diplexor 9-SMD (No Lead)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series D6
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 9-SMD (No Lead)
 
Additional Resources
Standard Package ? 1
Other Names 587-3002-1

16:08:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 2,52600 25,26
25 1,85280 46,32
50 1,81060 90,53
100 1,76840 176,84
250 1,60000 400,00
500 1,55790 778,95
1.000 1,34737 1.347,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3002-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,14833
  • Digi-Reel® ? : 587-3002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback