Add To Favorites
Product Overview
Digi-Key Part Number 587-2610-1-ND
Quantity Available 13.827
Can ship immediately
Manufacturer

Manufacturer Part Number

CKS21252R2M-T

Description FIXED IND 2.2UH 170MA 190 MOHM
Expanded Description 2.2µH Unshielded Multilayer Inductor 170mA 190 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CK, CKS Series
CKS21252R2M-T Spec Sheet
Catalog Page 1563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 170mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2610-1

00:12:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14100 1,41
25 0,12560 3,14
50 0,10660 5,33
100 0,09410 9,41
250 0,08628 21,57
500 0,07842 39,21
1.000 0,06587 65,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2610-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,05042
  • Digi-Reel® ? : 587-2610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback