Add To Favorites
Product Overview
Digi-Key Part Number 587-1690-1-ND
Quantity Available 1.938
Can ship immediately
Manufacturer

Manufacturer Part Number

CK21254R7M-T

Description FIXED IND 4.7UH 120MA 480 MOHM
Expanded Description 4.7µH Unshielded Multilayer Inductor 120mA 480 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CK, CKS Series
CK21254R7M-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 480 mOhm Max
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1690-1

10:20:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,12200 1,22
25 0,10880 2,72
50 0,09240 4,62
100 0,08160 8,16
250 0,07476 18,69
500 0,06796 33,98
1.000 0,05709 57,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1690-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,05098
  • Digi-Reel® ? : 587-1690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback