Add To Favorites
Product Overview
Digi-Key Part Number 587-1688-1-ND
Quantity Available 14.772
Can ship immediately
Manufacturer

Manufacturer Part Number

CK21251R0M-T

Description FIXED IND 1UH 220MA 260 MOHM SMD
Expanded Description 1µH Unshielded Multilayer Inductor 220mA 260 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CK, CKS Series
CK21251R0M-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq 20 @ 10MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1688-1

04:58:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,12600 1,26
25 0,11160 2,79
50 0,09500 4,75
100 0,08390 8,39
250 0,07688 19,22
500 0,06988 34,94
1.000 0,05869 58,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1688-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04492
  • Digi-Reel® ? : 587-1688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback