Add To Favorites
Product Overview
Digi-Key Part Number 587-1630-1-ND
Quantity Available 6.575
Can ship immediately
Manufacturer

Manufacturer Part Number

CBL2012T2R2M

Description FIXED IND 2.2UH 590MA 507 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 590mA 507 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBL2012T2R2M Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1564 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation 440mA
Shielding Unshielded
DC Resistance (DCR) 507 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1630-1

15:28:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23200 2,32
25 0,20360 5,09
50 0,17440 8,72
100 0,15990 15,99
250 0,14536 36,34
500 0,13666 68,33
1.000 0,10467 104,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1630-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08827
  • Digi-Reel® ? : 587-1630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback