Add To Favorites
Product Overview
Digi-Key Part Number 587-1615-1-ND
Quantity Available 2.400
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2518T1R0M

Description FIXED IND 1UH 1.2A 104 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.2A 104 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1A
Shielding Unshielded
DC Resistance (DCR) 104 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1615-1

05:14:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19400 1,94
25 0,17200 4,30
50 0,14620 7,31
100 0,12900 12,90
250 0,11824 29,56
500 0,10750 53,75
1.000 0,09030 90,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1615-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08063
  • Digi-Reel® ? : 587-1615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback