Add To Favorites
Product Overview
Digi-Key Part Number 587-3698-1-ND
Quantity Available 2.370
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2518T100KV

Description FIXED IND 10UH 680MA 468 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 375mA 468 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CBC2518T100KV Spec Sheet
CB Series, V Type
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 375mA
Current - Saturation 480mA
Shielding Unshielded
DC Resistance (DCR) 468 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3698-1

19:08:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28300 2,83
25 0,24720 6,18
50 0,21220 10,61
100 0,19440 19,44
250 0,17672 44,18
500 0,16610 83,05
1.000 0,12723 127,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3698-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11360
  • Digi-Reel® ? : 587-3698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.370 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback