Add To Favorites
Product Overview
Digi-Key Part Number 587-3047-1-ND
Quantity Available 4.248
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2016T150K

Description FIXED IND 15UH 300MA 1.56 OHM
Expanded Description 15µH Unshielded Wirewound Inductor 300mA 1.56 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2016T150K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 1.56 Ohm Max
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3047-1

11:22:13 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20100 2,01
25 0,17560 4,39
50 0,15040 7,52
100 0,13800 13,80
250 0,12548 31,37
500 0,11796 58,98
1.000 0,09034 90,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3047-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09411
  • Digi-Reel® ? : 587-3047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback