Add To Favorites
Product Overview
Digi-Key Part Number 587-2186-1-ND
Quantity Available 4.530
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2518T3R3M

Description FIXED IND 3.3UH 1.2A 143 MOHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 1.2A 143 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 440mA
Shielding Unshielded
DC Resistance (DCR) 143 mOhm Max
Q @ Freq -
Frequency - Self Resonant 54MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2186-1

04:58:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16400 1,64
25 0,14640 3,66
50 0,12420 6,21
100 0,10960 10,96
250 0,10052 25,13
500 0,09138 45,69
1.000 0,07676 76,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2186-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06853
  • Digi-Reel® ? : 587-2186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback