Add To Favorites
Product Overview
Digi-Key Part Number 587-3038-1-ND
Quantity Available 6.226
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2518T330K

Description FIXED IND 33UH 460MA 910 MOHM
Expanded Description 33µH Unshielded Wirewound Inductor 460mA 910 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2518T330K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 460mA
Current - Saturation 130mA
Shielding Unshielded
DC Resistance (DCR) 910 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3038-1

17:22:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16000 1,60
25 0,14240 3,56
50 0,12080 6,04
100 0,10660 10,66
250 0,09776 24,44
500 0,08888 44,44
1.000 0,07466 74,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3038-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06666
  • Digi-Reel® ? : 587-3038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback