Add To Favorites
Product Overview
Digi-Key Part Number 587-3685-1-ND
Quantity Available 1.930
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2016T470KV

Description FIXED IND 47UH 240MA 3.12 OHM
Expanded Description 47µH Unshielded Wirewound Inductor 120mA 3.12 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2016T470KV Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 120mA
Current - Saturation 110mA
Shielding Unshielded
DC Resistance (DCR) 3.12 Ohm Max
Q @ Freq -
Frequency - Self Resonant 11MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3685-1

14:07:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,24500 2,45
25 0,21480 5,37
50 0,18420 9,21
100 0,16890 16,89
250 0,15356 38,39
500 0,14436 72,18
1.000 0,11057 110,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3685-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,09873
  • Digi-Reel® ? : 587-3685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback