Add To Favorites
Product Overview
Digi-Key Part Number 587-2472-1-ND
Quantity Available 20
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

CB2016T330K

Description FIXED IND 33UH 270MA 2.21 OHM
Expanded Description 33µH Unshielded Wirewound Inductor 270mA 2.21 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2016T330K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1564 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 270mA
Current - Saturation 130mA
Shielding Unshielded
DC Resistance (DCR) 2.21 Ohm Max
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2472-1

02:29:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19200 1,92
25 0,16840 4,21
50 0,14440 7,22
100 0,13230 13,23
250 0,12024 30,06
500 0,11304 56,52
1.000 0,08658 86,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2472-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 0,09019
  • Digi-Reel® ? : 587-2472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback