Add To Favorites
Product Overview
Digi-Key Part Number 587-2528-1-ND
Quantity Available 2.772
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2016T2R2M

Description FIXED IND 2.2UH 1A 169 MOHM SMD
Expanded Description 2.2µH Unshielded Wirewound Inductor 1A 169 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2016T2R2M Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1564 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 510mA
Shielding Unshielded
DC Resistance (DCR) 169 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2528-1

01:05:12 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,19400 1,94
25 0,17040 4,26
50 0,14600 7,30
100 0,13380 13,38
250 0,12160 30,40
500 0,11430 57,15
1.000 0,08755 87,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2528-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09119
  • Digi-Reel® ? : 587-2528-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback