Add To Favorites
Product Overview
Digi-Key Part Number 587-2463-1-ND
Quantity Available 4.217
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2016T101K

Description FIXED IND 100UH 170MA 5.85 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 170mA 5.85 Ohm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2016T101K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1564 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 170mA
Current - Saturation 70mA
Shielding Unshielded
DC Resistance (DCR) 5.85 Ohm Max
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2463-1

17:03:00 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19200 1,92
25 0,16840 4,21
50 0,14440 7,22
100 0,13230 13,23
250 0,12024 30,06
500 0,11304 56,52
1.000 0,08658 86,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2463-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09019
  • Digi-Reel® ? : 587-2463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback