Add To Favorites
Product Overview
Digi-Key Part Number 587-3676-1-ND
Quantity Available 3.699
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2012T1R0MV

Description FIXED IND 1UH 900MA 195 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 700mA 195 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2012T1R0MV Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3676-1

10:30:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23800 2,38
25 0,20880 5,22
50 0,17880 8,94
100 0,16390 16,39
250 0,14900 37,25
500 0,14006 70,03
1.000 0,10728 107,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3676-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09047
  • Digi-Reel® ? : 587-3676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback