Add To Favorites
Product Overview
Digi-Key Part Number 587-3674-1-ND
Quantity Available 2.210
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

CB2012T100KV

Description FIXED IND 10UH 440MA 910 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 300mA 910 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2012T100KV Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation 190mA
Shielding Unshielded
DC Resistance (DCR) 910 mOhm Max
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3674-1

09:57:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,24500 2,45
25 0,21480 5,37
50 0,18380 9,19
100 0,16850 16,85
250 0,15320 38,30
500 0,14398 71,99
1.000 0,11029 110,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3674-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 0,09300
  • Digi-Reel® ? : 587-3674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.210 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback