Add To Favorites
Product Overview
Digi-Key Part Number 587-2065-1-ND
Quantity Available 0

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

BRL2012T4R7M

Description FIXED IND 4.7UH 400MA 715 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 400mA 715 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 340mA
Shielding Unshielded
DC Resistance (DCR) 715 mOhm Max
Q @ Freq -
Frequency - Self Resonant 150MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2065-1

03:22:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26600 2,66
25 0,23280 5,82
50 0,19980 9,99
100 0,18310 18,31
250 0,16652 41,63
500 0,15654 78,27
1.000 0,11990 119,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2065-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,10110
  • Digi-Reel® ? : 587-2065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback