Add To Favorites
Product Overview
Digi-Key Part Number 587-2570-1-ND
Quantity Available 13.031
Can ship immediately
Manufacturer

Manufacturer Part Number

BRFL2518T1R0M

Description FIXED IND 1UH 1.2A 117 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.2A 117 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 117 mOhm Max
Q @ Freq -
Frequency - Self Resonant 130MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2570-1

14:10:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28800 2,88
25 0,25240 6,31
50 0,21640 10,82
100 0,19840 19,84
250 0,18036 45,09
500 0,16954 84,77
1.000 0,12986 129,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2570-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10951
  • Digi-Reel® ? : 587-2570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback