Add To Favorites
Product Overview
Digi-Key Part Number 587-2437-1-ND
Quantity Available 4.608
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC2518T1R0M

Description FIXED IND 1UH 1.65A 50 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.65A 50 mOhm 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.65A
Current - Saturation 2.55A
Shielding Unshielded
DC Resistance (DCR) 50 mOhm
Q @ Freq -
Frequency - Self Resonant 280MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2437-1

09:44:43 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28800 2,88
25 0,25160 6,29
50 0,21560 10,78
100 0,19770 19,77
250 0,17972 44,93
500 0,16896 84,48
1.000 0,12941 129,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2437-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11555
  • Digi-Reel® ? : 587-2437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback