• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-3961-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BKP1005TS680-TV

Description FERRITE BEAD 68 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BK Series P Type
BKP1005TS680-TV Spec Sheet
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 68 Ohm @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 71.5 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3961-1

09:28:41 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3961-2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02592
Send Feedback