Add To Favorites
Product Overview
Digi-Key Part Number 587-3957-1-ND
Quantity Available 5.650
Can ship immediately
Manufacturer

Manufacturer Part Number

BKP1005HS680-TV

Description FERRITE BEAD 68 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series P Type
BKP1005HS680-TV Spec Sheet
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 68 Ohm @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 75 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3957-1

20:09:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09500 0,95
25 0,07400 1,85
50 0,06120 3,06
100 0,05280 5,28
250 0,04224 10,56
500 0,03800 19,00
1.000 0,03167 31,67
5.000 0,02956 147,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3957-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02592
  • Digi-Reel® ? : 587-3957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback