Add To Favorites
Product Overview
Digi-Key Part Number 587-3216-1-ND
Quantity Available 15.963
Can ship immediately

Factory Stock ?: 100.000
Manufacturer

Manufacturer Part Number

BKH1005LM152-T

Description FERRITE BEAD 1.5 KOHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BKH1005LM152-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1.5 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 1.5 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3216-1

14:33:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05900 0,59
25 0,05280 1,32
50 0,04760 2,38
100 0,03480 3,48
250 0,02532 6,33
500 0,02322 11,61
1.000 0,02006 20,06
5.000 0,01584 79,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3216-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
    100.000 - Factory Stock ?
  • Unit Price: 0,01392
  • Digi-Reel® ? : 587-3216-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.963 - Immediate
    100.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback