Add To Favorites
Product Overview
Digi-Key Part Number 587-1900-1-ND
Quantity Available 3.942
Can ship immediately
Manufacturer

Manufacturer Part Number

BK2125HM241-T

Description FERRITE BEAD 240 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK2125HM241-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1594 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohm @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 200 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1900-1

18:40:28 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09000 0,90
25 0,08120 2,03
50 0,05960 2,98
100 0,05140 5,14
250 0,04060 10,15
500 0,03430 17,15
1.000 0,02889 28,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1900-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02462
  • Digi-Reel® ? : 587-1900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback