Add To Favorites
Product Overview
Digi-Key Part Number 587-2664-1-ND
Quantity Available 5.872
Can ship immediately
Manufacturer

Manufacturer Part Number

BK20104S121-T

Description FERRITE BEAD 120 OHM 0804 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Array Series
BK20104S121-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 300 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2664-1

06:40:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,17800 1,78
25 0,14720 3,68
50 0,12660 6,33
100 0,11400 11,40
250 0,09628 24,07
500 0,08616 43,08
1.000 0,07348 73,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2664-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06450
  • Digi-Reel® ? : 587-2664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback