Add To Favorites
Product Overview
Digi-Key Part Number 587-3884-1-ND
Quantity Available 19.325
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005LL121-TV

Description FERRITE BEAD 120 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1005LL121-TV Spec Sheet
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 450 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3884-1

00:55:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06400 0,64
25 0,05800 1,45
50 0,05220 2,61
100 0,03830 3,83
250 0,02788 6,97
500 0,02554 12,77
1.000 0,02207 22,07
5.000 0,01742 87,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3884-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01531
  • Digi-Reel® ? : 587-3884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.325 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback