Add To Favorites
Product Overview
Digi-Key Part Number 587-3882-1-ND
Quantity Available 16.964
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005HW680-TV

Description FERRITE BEAD 68 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1005HW680-TV Spec Sheet
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 68 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 170 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3882-1

16:45:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09200 0,92
25 0,06520 1,63
50 0,05960 2,98
100 0,05130 5,13
250 0,04108 10,27
500 0,03698 18,49
1.000 0,03081 30,81
5.000 0,02801 140,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3882-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02521
  • Digi-Reel® ? : 587-3882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback