Add To Favorites
Product Overview
Digi-Key Part Number 587-1829-1-ND
Quantity Available 15.468
Can ship immediately
Manufacturer

Manufacturer Part Number

BK0603HS601-T

Description FERRITE BEAD 600 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK0603HS601-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1594 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1.2 Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1829-1

17:23:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,10900 1,09
25 0,08480 2,12
50 0,07040 3,52
100 0,06080 6,08
250 0,04856 12,14
500 0,04370 21,85
1.000 0,03642 36,42
5.000 0,03400 169,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1829-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,02837
  • Digi-Reel® ? : 587-1829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback