Add To Favorites
Product Overview
Digi-Key Part Number 1168-1570-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TG6050-30-30-1

Description THERMAL PAD 30X30X1MM
Expanded Description Thermal Pad Red 30.00mm x 30.00mm Square Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series TG6050
Part Status Active
Usage Sheet
Shape Square
Outline 30.00mm x 30.00mm
Thickness 0.040" (1.02mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Red
Thermal Resistivity -
Thermal Conductivity 6.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1168-1570
TG605030301

03:08:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,43500 34,35
25 3,34200 83,55
50 3,15620 157,81
100 2,97060 297,06
250 2,78496 696,24
500 2,69212 1.346,06
1.000 2,41363 2.413,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback