Add To Favorites
Product Overview
Digi-Key Part Number 1168-1575-ND
Quantity Available 1.047
Can ship immediately
Manufacturer

Manufacturer Part Number

TG6050-25-25-1

Description THERMAL PAD 25X25X1MM
Expanded Description Thermal Pad Red 25.00mm x 25.00mm Square Tacky - Both Sides
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

t-Global Technology

Series TG6050
Part Status Active
Usage Sheet
Shape Square
Outline 25.00mm x 25.00mm
Thickness 0.040" (1.02mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Red
Thermal Resistivity -
Thermal Conductivity 6.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1168-1575
TG605025251

22:00:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35
10 2,28800 22,88
25 2,22680 55,67
50 2,10280 105,14
100 1,97920 197,92
250 1,85552 463,88
500 1,79368 896,84
1.000 1,60812 1.608,12
5.000 1,57720 7.885,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback